- RS Stock No.:
- 121-4647
- Mfr. Part No.:
- DSNU-20-80-PPV-A
- Brand:
- Festo
18 In Global stock for delivery within 10 working day(s)
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.28
(exc. GST)
$149.91
(inc. GST)
Units | Per unit |
1 + | $136.28 |
- RS Stock No.:
- 121-4647
- Mfr. Part No.:
- DSNU-20-80-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Single-Ended Piston Rod, 212mm Overall Length - DSNU-20-80-PPV-A
Pick and place with precision using this Festo pneumatic cylinder. A constant output force through its entire stroke makes it just what you need for accurate automated positioning tasks. Air cushioning on each end of its piston rod helps to increase its lifespan, as it minimises the impact of shock and vibration. The cylinder rod and piston barrel are made from high-alloy steel to resist corrosion. This flexible unit can be mounted in position, so you can install it as necessary to meet the needs of your pneumatic circuit.
Features & Benefits
Nitrile rubber seals withstand high pressure of up to 10 bar for use in demanding pneumatic circuits
Broad operating temperature range between -20°C and +80°C to handle extreme settings
Tough wrought aluminium alloy cover to resist wear and abrasion, offering an extended service life
Broad operating temperature range between -20°C and +80°C to handle extreme settings
Tough wrought aluminium alloy cover to resist wear and abrasion, offering an extended service life
Applications
Medical and pharmaceutical industries
Mining and minerals processing
Agricultural machinery
Mining and minerals processing
Agricultural machinery
How big is this pneumatic cylinder?
The component has a length of 212mm and a diameter of 27mm. Its compact size means you can downsize on equipment, reducing power consumption and increasing efficiency.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 212mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 27 x 212mm |
Maximum Operating Pressure | 10 bar |
Weight | 244.4g |
Minimum Operating Temperature | -20°C |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Model Number p | 19238 |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting