SMC KQG2 Series 316 Stainless Steel Plug Fitting for 4 mm
- RS Stock No.:
- 365-885
- Mfr. Part No.:
- KQG2P-12
- Brand:
- SMC
Subtotal (1 unit)*
$12.91
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.91 |
*price indicative
- RS Stock No.:
- 365-885
- Mfr. Part No.:
- KQG2P-12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Plug | |
| Product Type | Plug Fitting | |
| Tube Size | 4 mm | |
| Series | KQG2 | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | Yes | |
| Outside Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| For Use With | Pneumatic Air Lines | |
| Overall Length | 36.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Plug | ||
Product Type Plug Fitting | ||
Tube Size 4 mm | ||
Series KQG2 | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade Yes | ||
Outside Diameter 14mm | ||
Standards/Approvals RoHS | ||
For Use With Pneumatic Air Lines | ||
Overall Length 36.5mm | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel one-touch fitting from the KQG2 series, designed for efficient and secure pneumatic connections. It is ideal for applications requiring durability and cleanliness.
Grease free design, suitable for steam applications
Compact and lightweight for space saving installations
Related links
- SMC 316 Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Plug Fitting for 8 mm
- SMC 316 Stainless Steel Tubing Nut for 12 mm
- SMC Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 12 mm
- SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling
- SMC 316 Stainless Steel Tubing Nut for 8 mm
