Festo Metric Galvanised Steel Blanking Plug

Subtotal (1 bag of 10 units)*

$27.08

(exc. GST)

$29.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$27.08$2.708

*price indicative

RS Stock No.:
136-6552
Distrelec Article No.:
304-30-235
Mfr. Part No.:
B-M5-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M5

Product Type

Blanking Plug

Thread Standard

Metric

Series

B-M5

Material

Galvanised Steel

Head Type

Hex

Connection Type

Threaded

Standards/Approvals

RoHS

Overall Length

6.3mm

Model Number

174308

COO (Country of Origin):
DE

Festo B-M5 Series Blanking Plug, For Use With Compressed Air Supply - B-M5-B, Numeric Part Number: 174308


This blanking plug is an important component for the effective operation of a compressed air supply system. Designed for pneumatic applications, it seals unused ports to prevent air pressure loss. Made from aluminium and equipped with a sealing ring, it offers durability and consistent performance in various industrial environments.

Features & Benefits


• Aluminium construction provides corrosion resistance

• Creates a seal to prevent air leakage

• Compatible with a variety of fittings

• Designed for straightforward installation in compressed air systems

• Lightweight design contributes to reducing overall system weight

• Free from copper and PTFE, enhancing safety standards

Applications


• Employed with compressed air systems for sealing

• Suitable for industrial machinery and equipment

• Utilised in automation setups requiring pneumatic connections

• Applicable in electrical and mechanical contexts

• Used in manufacturing processes that require air supply control

Can it effectively prevent air loss in pneumatic systems?


Yes, it provides a seal to stop air leakage.

Is it suitable for corrosive environments?


Yes, the aluminium material offers corrosion resistance.

Can it be used in both electrical and mechanical setups?


Yes, it is versatile for various industrial applications.

Is a sealing ring included with this product?


Yes, it comes with a sealing ring for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy