SMC KQG2 Series 316 Stainless Steel Plug Fitting for 4 mm
- RS Stock No.:
- 365-884
- Mfr. Part No.:
- KQG2P-04
- Brand:
- SMC
Subtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.41 |
*price indicative
- RS Stock No.:
- 365-884
- Mfr. Part No.:
- KQG2P-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Sub Type | Plug | |
| Tube Size | 4 mm | |
| Series | KQG2 | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 10218-1, ISO 4413, IEC 60204-1, ISO 4414 | |
| Overall Length | 29.6mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Sub Type Plug | ||
Tube Size 4 mm | ||
Series KQG2 | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 10218-1, ISO 4413, IEC 60204-1, ISO 4414 | ||
Overall Length 29.6mm | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel one-touch fitting from the KQG2 series, designed for efficient and secure pneumatic connections. It is ideal for applications requiring durability and cleanliness.
Grease free design, suitable for steam applications
Compact and lightweight for space saving installations
- RS Stock No. 0365885
- Mfr. Part No. KQG2P-12
Each
$12.91
- RS Stock No. 0363722
- Mfr. Part No. KQG2P-08
Each
$8.62
- RS Stock No. 0365010
- Mfr. Part No. KPP-04
1 Bag of 10
$32.46
- RS Stock No. 0363723
- Mfr. Part No. KQG2P-10
Each
$10.45
Related links
- SMC 316 Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Plug Fitting for 8 mm
- SMC 316 Stainless Steel Tubing Nut for 12 mm
- SMC 316 Stainless Steel Tubing Nut for 8 mm
- SMC 316 Stainless Steel Female, Male
- SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling












