SMC M Series Polyamide 66 Bi-Material Seal
- RS Stock No.:
- 364-151
- Mfr. Part No.:
- M-5GH
- Brand:
- SMC
Subtotal (1 bag of 100 units)*
$64.78
(exc. GST)
$71.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $64.78 | $0.648 |
*price indicative
- RS Stock No.:
- 364-151
- Mfr. Part No.:
- M-5GH
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bi-Material Seal | |
| Sub Type | Gasket | |
| Series | M | |
| Material | Polyamide 66 | |
| Thread Size | M5 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | ISO 10218, ISO 4413, JIS B0203, ISO 4414, IEC 60204-1, JIS B0205, RoHS | |
| For Use With | M Series Miniature Fittings | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bi-Material Seal | ||
Sub Type Gasket | ||
Series M | ||
Material Polyamide 66 | ||
Thread Size M5 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals ISO 10218, ISO 4413, JIS B0203, ISO 4414, IEC 60204-1, JIS B0205, RoHS | ||
For Use With M Series Miniature Fittings | ||
- COO (Country of Origin):
- JP
The SMC Series M Gasket designed for M series miniature fittings. This miniature fittings are for use with air connections in confined areas.
Simple connection and disconnection
Compact size for tight piping areas
Accepts many styles of plastic tubing
Related links
- SMC M Series Polyvinyl Chloride Bi-Material Seal
- Festo Bi-Material Seal
- RS PRO Bi-Material Seal
- SMC Polyamide, Polybutylene Terephthalate Pneumatic Fitting for 12 mm
- Stanley Bi-Material 5 m Knife Polished Blade
- SMC Polypropylene Nitrile Rubber (NBR)
- Facom Adjustable Spanner, Bi-Material Handle
- SMC Tube Material: FEP Nylon Polyurethane Fluid: Air Steam Stainless Steel
