Parker Flow Controller Fitting Kit 28.5 mm OD x 127mm

Subtotal (1 unit)*

$103.17

(exc. GST)

$113.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.17

*price indicative

RS Stock No.:
173-744
Mfr. Part No.:
FL69211
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Flow Controller Fitting Kit

Product Type

Hydraulic Fitting

Material

Polyamide

Outside Diameter

28.5mm

Overall Length

127mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker Fluid Level Gauges are designed with a universal mounting system that allows for both front and rear tank installation. Once positioned, the bolts are tightened to create a secure seal. The square section seals help minimize leakage, while the two point mounting system reduces issues caused by tank distortion. They are equipped with a high visibility, one piece lens for enhanced safety and clarity. Made from shatterproof, transparent polyamide, the lens ensures accurate and clear readings of both oil level and temperature.

2 hole mounting

A one piece design

30°C to +90°C working temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy