Legris LF 3000 Series Polymer Blanking Plug
- RS Stock No.:
- 124-0157
- Mfr. Part No.:
- 3126 14 00
- Brand:
- Legris
Subtotal (1 pack of 5 units)*
$29.71
(exc. GST)
$32.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.942 | $29.71 |
*price indicative
- RS Stock No.:
- 124-0157
- Mfr. Part No.:
- 3126 14 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Series | LF 3000 | |
| Material | Polymer | |
| Outside Diameter | 14mm | |
| Standards/Approvals | No | |
| For Use With | Various Types Of Liquids (Water, Cutting Oil, Etc), Legris Polyurethane Tubing, Compressed Air, Legris Nylon Tubing | |
| Overall Length | 49mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Series LF 3000 | ||
Material Polymer | ||
Outside Diameter 14mm | ||
Standards/Approvals No | ||
For Use With Various Types Of Liquids (Water, Cutting Oil, Etc), Legris Polyurethane Tubing, Compressed Air, Legris Nylon Tubing | ||
Overall Length 49mm | ||
- COO (Country of Origin):
- FR
Blanking Plug
A blanking plug for blanking off push-in connectors
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Related links
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Nickel Plated Brass Blanking Plug for 14 mm
- Legris Bio-Based Polymer Blanking Plug
- Legris Polymer Plug-In Run Tee, 4 mm
- Legris Polymer Plug-In Run Tee, 8 mm
- Legris Polymer Plug-In Run Tee, 6 mm
- Legris Nylon, Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass, Nylon Blanking Plug for 12 mm
