Subtotal (1 pack of 10 units)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.87 | $2.987 |
*price indicative
- RS Stock No.:
- 351-404
- Mfr. Part No.:
- B-M7-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | M7 Male | |
| Thread Standard | M | |
| Series | B-M7-F1A | |
| Material | Steel | |
| Connection Type | M7 Male | |
| Head Type | Hexagonal Socket | |
| Standards/Approvals | RoHS | |
| Model Number | 8144525 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size M7 Male | ||
Thread Standard M | ||
Series B-M7-F1A | ||
Material Steel | ||
Connection Type M7 Male | ||
Head Type Hexagonal Socket | ||
Standards/Approvals RoHS | ||
Model Number 8144525 | ||
- COO (Country of Origin):
- CN
The Festo blanking plug is engineered for precision and reliability in various applications. Its robust design ensures effective sealing, making it ideal for maintaining system integrity. Crafted from nickel-plated steel, it provides enhanced durability while adhering to strict RoHS compliance standards. This component is specifically suited for environments requiring cleanroom class conditions, reflecting its commitment to quality and purity in operational processes. With a nominal torque rating ensuring secure fastening and an internal hexagon design for straightforward installation, this plug streamlines functionality across diverse industrial sectors. Additionally, it is a selected choice for the production of Li-ion batteries, reinforcing its role in cutting-edge technology applications.
Made with RoHS compliant materials for environmental safety
Designed to withstand nominal torque of 1.5 Nm for secure fittings
Offers tolerance of ± 15% for flexibility in connections
Developed specifically for internal hexagon mounting and ease of use
Devised to perform well under cleanroom class conditions enhancing operation reliability
