Festo G Galvanised Steel Blanking Plug
- RS Stock No.:
- 202-3130
- Mfr. Part No.:
- B-3/8-20
- Brand:
- Festo
Subtotal (1 bag of 20 units)*
$76.88
(exc. GST)
$84.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $76.88 | $3.844 |
*price indicative
- RS Stock No.:
- 202-3130
- Mfr. Part No.:
- B-3/8-20
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 3/8 in G | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | B | |
| Head Type | Hexagonal | |
| Connection Type | Male Thread G3/8 | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS, DIN 908 | |
| Model Number | 534215 | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 3/8 in G | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series B | ||
Head Type Hexagonal | ||
Connection Type Male Thread G3/8 | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS, DIN 908 | ||
Model Number 534215 | ||
Overall Length 15mm | ||
- COO (Country of Origin):
- TW
Festo Series B Blanking Plug, G 3/8 Male Threaded Connection, 20mm Tube size - B-3/8-20, Numeric Part Number:534215
This blanking plug is an essential accessory designed to provide a secure closure in pneumatic systems. Crafted from galvanised steel, it features a G 3/8 male threaded connection, ensuring a tight fit for various applications. With an outer diameter of 22mm and an overall length of 15mm, it is compatible with systems requiring a 20mm tube size, making it a versatile addition to your toolkit.
Features & Benefits
• Conforms to DIN 908 standards for reliable performance
• Internal hexagon mounting for easy installation
• Nominal torque of 12.5 Nm for secure fittings
• RoHS-compliant materials ensure environmental safety
• Weighs only 23 g for lightweight and efficient usage
• Versatile use in various pneumatic applications
Applications
• Used for sealing unused ports in pneumatic systems
• Applicable in automation and mechanical assemblies
• Utilised in electronics for effective fluid management
• Ideal for industrial requiring secure closures
What materials are used in the construction of this item?
The blanking plug is made from galvanised steel, ensuring durability and resistance to corrosion. Additionally, the O-ring is composed of PA and TPE-U (PUR) materials for effective sealing.
How is the installation process for this item?
The installation is straightforward, utilising an internal hexagon size of 8 mm, allowing for secure tightening. It is important to adhere to the specified nominal torque of 12.5 Nm to achieve optimal sealing.
What are the implications of its RoHS compliance?
Being RoHS-compliant means that the materials used do not contain hazardous substances, making it a safer choice for various applications, particularly in electronics and automation.
What should be considered when choosing this item for specific applications?
Consider the compatibility with existing systems, particularly the thread size and tube dimensions. It is also crucial to ensure that the operation meets the nominal torque specifications to prevent leaks.
