Subtotal (1 pack of 10 units)*
$38.43
(exc. GST)
$42.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.43 | $3.843 |
*price indicative
- RS Stock No.:
- 351-403
- Mfr. Part No.:
- B-1/4-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | G 1/4 in Male | |
| Series | B-1/4-F1A | |
| Connection Type | G1/4 Male | |
| Head Type | Hexagonal Socket | |
| Material | Steel | |
| Standards/Approvals | No | |
| Model Number | 8142290 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size G 1/4 in Male | ||
Series B-1/4-F1A | ||
Connection Type G1/4 Male | ||
Head Type Hexagonal Socket | ||
Material Steel | ||
Standards/Approvals No | ||
Model Number 8142290 | ||
- COO (Country of Origin):
- CN
The Festo blanking plug is engineered for precision and reliability, standing out as an essential component in various technical applications. Designed to meet stringent industry standards such as DIN 908, it ensures optimal performance in environments demanding high-quality specifications. The o-ring is made from durable materials and assists in maintaining an effective seal, while the nickel-plated steel construction of the plug offers both strength and compliance with RoHS directives. With a cleanroom class rating of Class 6 according to ISO 14644-1, this product is particularly suitable for sensitive applications, such as battery production, where contamination risks are paramount. Explore the finer details of this component, which promises to deliver consistent functionality in all operational scenarios.
Size of pack includes 10 units for convenience
Conforms to recognized industry standards for enhanced integration
Excludes metals with copper zinc or nickel by mass to prevent material conflicts
Offers a nominal torque of 8.5 Nm for precise fastening
Constructed to be RoHS compliant ensuring environmental safety
