Subtotal (1 pack of 10 units)*
$29.87
(exc. GST)
$32.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.87 | $2.987 |
*price indicative
- RS Stock No.:
- 342-964
- Mfr. Part No.:
- B-M5-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M5 Male | |
| Product Type | Blanking Plug | |
| Thread Standard | M | |
| Series | B-M5-F1A | |
| Connection Type | M5 Male | |
| Material | Steel | |
| Head Type | Hexagonal Socket | |
| Standards/Approvals | No | |
| Model Number | 8142288 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M5 Male | ||
Product Type Blanking Plug | ||
Thread Standard M | ||
Series B-M5-F1A | ||
Connection Type M5 Male | ||
Material Steel | ||
Head Type Hexagonal Socket | ||
Standards/Approvals No | ||
Model Number 8142288 | ||
- COO (Country of Origin):
- CN
The Festo blanking plug is engineered for precision and reliability, catering to the needs of various industrial applications. Built with robust materials like nickel-plated steel and stainless steel, it ensures durability while maintaining compliance with stringent RoHS standards. The internal hexagon design makes for effortless mounting, while the compact size and lightweight construction enhance versatility across usage scenarios. Designed for use in cleanroom environments, this product meets Class 6 standards according to ISO 14644-1, making it ideal for sensitive applications such as the production of Li-ion batteries. Its thoughtfully crafted features, including a nominal torque of 1.5 Nm and a tolerance for nominal tightening torque, further contribute to its functional excellence in dynamic settings.
Compliance with RoHS regulations guarantees eco-friendliness
The compact design allows for easy integration in tight spaces
Internal hexagon size of 2.5 mm ensures secure installation
Offers a nominal torque of 1.5 Nm for reliable performance
Constructed from durable materials for long-lasting use
