Festo G 1/8 Steel Blanking Plug

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
125-9759
Mfr. Part No.:
B-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

COO (Country of Origin):
TW

Festo Steel Blanking Plug, 14mm OD, G1/8 - B-1/8


Use this hardwearing Festo blanking plug to protect your pipes and tubes from dirt, dust and grease. It promotes clean compressed-air transmission and keeps pneumatic systems in good working order. Made of durable galvanised steel material, this plug is resistant to impact and corrosion, so you can use it even in harsh conditions. It's also free from copper – which corrodes easily – and free from polytetrafluoroethylene (PTFE), which changes shape under pressure. This makes it a reliable component you can use in both indoor and outdoor applications.

• Quick and easy thread insertion method for quick installation
• Protects against sharp edges for safe workplace operation
• Polyamide and thermoplastic elastomer o-rings prevent air leakage and optimise efficiency
• Light weight of 7g for easy handling
• A tightening torque of 3.5Nm (Newton metres) ensures a secure hold on tubes in vibrating environments

Applications


• Aviation industry
• Oil and gas production
• Process and packaging facilities

Does this blanking plug need regular maintenance?


As it's reliably durable and weatherproof, this plug doesn't need much maintenance. However, it's still important to check regularly that the o-ring is properly positioned to avoid leakages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy