Festo NPT Galvanised Steel Blanking Plug
- RS Stock No.:
- 651-193
- Mfr. Part No.:
- B-3/8-NPT
- Brand:
- Festo
Subtotal (1 unit)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 147 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.84 |
*price indicative
- RS Stock No.:
- 651-193
- Mfr. Part No.:
- B-3/8-NPT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | 3/8 in NPT | |
| Thread Standard | NPT | |
| Series | Blanking Plug B | |
| Connection Type | 3/8 NPT | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Thread Length | 0.375in | |
| Model Number | 174169 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size 3/8 in NPT | ||
Thread Standard NPT | ||
Series Blanking Plug B | ||
Connection Type 3/8 NPT | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
Thread Length 0.375in | ||
Model Number 174169 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is engineered to deliver robust sealing solutions within pneumatic systems. This essential component is designed to cap unused ports, ensuring optimal performance and preventing contamination. With a weight of just 10 grams, it is lightweight yet durable, easily integrating into various setups. Its compliance with RoHS regulations guarantees that it meets stringent safety and environmental standards. Suitable for moderate corrosion environments, this plug is an invaluable addition to your pneumatic connections, maintaining system integrity and efficiency. Whether in industrial applications or home workshops, it provides the reliability you need to keep your operations running smoothly.
Corrosion resistance class (CRC) rated at 2 suited for moderate corrosion stress
Designed for pneumatic connection with a standard NPT3/8-18 fitting
Lightweight design at just 10 grams enhances usability and installation
RoHS-compliant materials ensure adherence to environmental regulations
Versatile solution applicable across various pneumatic systems
Robust construction aids in maintaining system performance and reliability
