ifm electronic G 316L Stainless Steel Blanking Plug
- RS Stock No.:
- 189-868
- Mfr. Part No.:
- E43308
- Brand:
- ifm electronic
Subtotal (1 unit)*
$92.99
(exc. GST)
$102.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.99 |
*price indicative
- RS Stock No.:
- 189-868
- Mfr. Part No.:
- E43308
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Connection Size | G 1/2 | |
| Product Type | Blanking Plug | |
| Thread Standard | G | |
| Series | ADAPT G1/2-SEALING PLUG | |
| Material | 316L Stainless Steel | |
| Head Type | Hexagonal Socket | |
| Connection Type | Sealing cone | |
| Standards/Approvals | ECOLAB, FS (EU) 1935_2004 | |
| Overall Length | 45mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Connection Size G 1/2 | ||
Product Type Blanking Plug | ||
Thread Standard G | ||
Series ADAPT G1/2-SEALING PLUG | ||
Material 316L Stainless Steel | ||
Head Type Hexagonal Socket | ||
Connection Type Sealing cone | ||
Standards/Approvals ECOLAB, FS (EU) 1935_2004 | ||
Overall Length 45mm | ||
- COO (Country of Origin):
- DE
The Ifm electronic Cover Plug is made for process connections, which offers a reliable solution for sealing applications. Crafted with precision from stainless steel, it is designed to withstand varying conditions while ensuring optimal performance. Its versatile G 1/2 sealing cone process connection guarantees a secure fit, making it an essential component for various installations. The product's technical specifications indicate a tight range for tightening torque, enabling efficient assembly. Ideal for use in industries where robustness and reliability are paramount, this sealing plug is engineered to meet the high standards of modern engineering. The sleek surface characteristics contribute to its durability and efficiency, offering peace of mind for users in operational environments. Manufactured with meticulous attention to detail, this product reflects the brand's commitment to quality and innovation.
Reliable covering of unused process connections
Efficient protection against warp or damage of the thread during welding
Particularly suited for use in hygienic applications
Robust stainless steel design for the requirements of the food and beverage indus
Related links
- ifm electronic G Stainless Steel Blanking Plug
- Legris Steel Brass 316L Stainless Steel Blanking Plug
- Legris Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- ifm electronic Stainless Steel Blanking Plug
- ifm electronic ISO/BSPP Stainless Steel Blanking Plug
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- Festo G Stainless Steel Blanking Plug
