ifm electronic Stainless Steel Blanking Plug
- RS Stock No.:
- 190-494
- Mfr. Part No.:
- E30064
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-494
- Mfr. Part No.:
- E30064
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Blanking Plug | |
| Connection Size | M0 | |
| Series | E300 | |
| Material | Stainless Steel | |
| Connection Type | Sealing Plug, Aseptoflex Thread | |
| Maximum Operating Pressure | 100 bar | |
| Standards/Approvals | TR CU 032/2013 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Blanking Plug | ||
Connection Size M0 | ||
Series E300 | ||
Material Stainless Steel | ||
Connection Type Sealing Plug, Aseptoflex Thread | ||
Maximum Operating Pressure 100 bar | ||
Standards/Approvals TR CU 032/2013 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Cover Plug is made for process connections, which is designed specifically to enhance the efficiency and safety of various applications. Constructed from robust stainless steel, this sealing plug ensures a reliable fit, offering a secure threaded connection with an external Aseptoflex thread. It plays a vital role in maintaining the integrity of process installations by preventing contamination and ensuring the compatibility of mediums. With a pressure rating of up to 100 bar, it stands ready to meet the demands of rigorous industrial settings. Each unit weighs 167.2 grams, striking a balance between durability and manageability, making it an essential component for those looking to optimise their operations. This product not only adheres to essential safety regulations but also supports the user in navigating the complexities of pressure equipment directives effectively.
Reliable covering of unused process connections
Efficient protection against warp or damage of the thread during welding
Particularly suited for use in hygienic applications
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic G Stainless Steel Blanking Plug
- ifm electronic ISO/BSPP Stainless Steel Blanking Plug
- ifm electronic G 316L Stainless Steel Blanking Plug
- SMC Stainless Steel Blanking Plug
- Festo Stainless Steel Blanking Plug
- Festo G Stainless Steel Blanking Plug
- Legris Steel Brass 316L Stainless Steel Blanking Plug
- Legris Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
