Legris 0202 Series 316L Stainless Steel, Nickel Plated Brass, Anodised Aluminium, Brass, Steel Blanking Plug

Subtotal (1 box of 10 units)*

$99.99

(exc. GST)

$109.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$99.99$9.999

*price indicative

RS Stock No.:
281-6969
Mfr. Part No.:
0202 65 00
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Blanking Plug

Series

0202

Material

316L Stainless Steel, Nickel Plated Brass, Anodised Aluminium, Brass, Steel

Thread Size

M12 x 1

Standards/Approvals

BSPT, BSPP, NPT and metric threads

For Use With

Adaptors and Plugs, Manifolds

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris Internal Hexagon Head with collar male plug is a suitable for low to high pressure, depending on configuration and material. This range of products provides the user with a complete solution covering numerous applications, both in non corrosive and corrosive environments.

Robust design

Forged shapes for mechanical strength

Excellent chemical compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy