Legris 0200 Series Steel, Anodised Aluminium, Brass, Nickel Plated Brass, 316L Stainless Steel Blanking Plug
- RS Stock No.:
- 281-6968
- Mfr. Part No.:
- 0200 60 00
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$57.35
(exc. GST)
$63.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $57.35 | $5.735 |
*price indicative
- RS Stock No.:
- 281-6968
- Mfr. Part No.:
- 0200 60 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Series | 0200 | |
| Material | Steel, Anodised Aluminium, Brass, Nickel Plated Brass, 316L Stainless Steel | |
| Thread Size | M10 x 1 | |
| Standards/Approvals | NPT and metric threads, BSPT, BSPP | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Series 0200 | ||
Material Steel, Anodised Aluminium, Brass, Nickel Plated Brass, 316L Stainless Steel | ||
Thread Size M10 x 1 | ||
Standards/Approvals NPT and metric threads, BSPT, BSPP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Hexagon Head Male Plug is suitable for low to high pressure, depending on configuration and material. This range of products provides the user with a complete solution covering numerous applications, both in non corrosive and corrosive environments.
Robust design
Forged shapes for mechanical strength
Excellent chemical compatibility
Related links
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- Legris Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- ifm electronic G 316L Stainless Steel Blanking Plug
- Legris Nickel Plated Brass, Nylon Blanking Plug for 12 mm
- Legris Nickel Plated Brass Blanking Plug for 10 mm
- Legris Nickel Plated Brass Blanking Plug for 14 mm
- Legris Nickel Plated Brass Blanking Plug for 4 mm
