ifm electronic ISO/BSPP Stainless Steel Blanking Plug
- RS Stock No.:
- 190-339
- Mfr. Part No.:
- E30128
- Brand:
- ifm electronic
Subtotal (1 unit)*
$132.68
(exc. GST)
$145.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.68 |
*price indicative
- RS Stock No.:
- 190-339
- Mfr. Part No.:
- E30128
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Blanking Plug | |
| Connection Size | G1 | |
| Thread Standard | ISO/BSPP | |
| Series | E301 | |
| Connection Type | External Threaded Sealing Plug | |
| Material | Stainless Steel | |
| Head Type | Flat, Smooth | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Blanking Plug | ||
Connection Size G1 | ||
Thread Standard ISO/BSPP | ||
Series E301 | ||
Connection Type External Threaded Sealing Plug | ||
Material Stainless Steel | ||
Head Type Flat, Smooth | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Adapter Plug specifically designed for process connections is a robust and versatile solution, perfect for a variety of applications across numerous devices and installations. With a focus on quality and reliability, this product incorporates innovative features such as a stainless steel construction, ensuring durability and efficiency in demanding environments. Its design includes multiple grooves for compatible sealing, enhancing its adaptability to various media types. Safety remains paramount, with clear instructions on material compatibility, making this adapter suitable for precise engineering needs. Ideal for those seeking a dependable connection with enhanced performance, this product meets rigorous standards and offers exceptional value for money.
Reliable covering of unused process connections
Efficient protection against warp or damage of the thread during welding
Particularly suited for use in hygienic applications
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic Stainless Steel Blanking Plug
- ifm electronic G Stainless Steel Blanking Plug
- ifm electronic G 316L Stainless Steel Blanking Plug
- SMC Stainless Steel Blanking Plug
- Festo Stainless Steel Blanking Plug
- Festo G Stainless Steel Blanking Plug
- Legris Steel Brass 316L Stainless Steel Blanking Plug
- Legris Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
