SKF SY 60 WF Pillow Block Bearing -, 60 mm ID

Subtotal (1 unit)*

$549.70

(exc. GST)

$604.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.70

*price indicative

RS Stock No.:
213-2059
Mfr. Part No.:
SY 60 WF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block Bearing

Inside Diameter

60mm

Material

Steel

Static Load Rating

36kN

Centre Height

69.9mm

Mount Hole Size

18 mm

Locking Type

Eccentric Locking Collar

Length

103mm

Depth

60mm

Dynamic Load Rating

52.7kN

Mount Hole Centre-to-Centre

190.5mm

End Type

Open

Number of Bolts

2

Bore Type

Cylindrical

Series

SY

Height

137.5mm

Standards/Approvals

No

Limiting Speed

3400rpm

COO (Country of Origin):
IT
The SKF SY design pillow (Plummer y-bearings) block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 60mm inside diameter and 240mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Uses Bearing Steel as material

Has a cylindrical type bore

  • RS Stock No. 2132056
  • Mfr. Part No. SY 60 FM
Each
$444.89
  • RS Stock No. 2132075
  • Mfr. Part No. SYJ 60 TF
Each
$324.11
  • RS Stock No. 0643901
  • Mfr. Part No. UC212D1
Each
$184.43
  • RS Stock No. 0643908
  • Mfr. Part No. UCP212D1
Each
$269.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy