SKF SY 40 TR Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 213-2044
- Mfr. Part No.:
- SY 40 TR
- Brand:
- SKF
Subtotal (1 unit)*
$211.27
(exc. GST)
$232.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.27 |
*price indicative
- RS Stock No.:
- 213-2044
- Mfr. Part No.:
- SY 40 TR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 40mm | |
| Material | Cast Iron, Steel | |
| Centre Height | 49.2mm | |
| Static Load Rating | 19kN | |
| Mount Hole Size | 14 mm | |
| Locking Type | Set Screw | |
| Length | 203mm | |
| Depth | 48mm | |
| Dynamic Load Rating | 30.7kN | |
| Mount Hole Centre-to-Centre | 135.51mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Series | SY | |
| Standards/Approvals | No | |
| Height | 99mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 40mm | ||
Material Cast Iron, Steel | ||
Centre Height 49.2mm | ||
Static Load Rating 19kN | ||
Mount Hole Size 14 mm | ||
Locking Type Set Screw | ||
Length 203mm | ||
Depth 48mm | ||
Dynamic Load Rating 30.7kN | ||
Mount Hole Centre-to-Centre 135.51mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Series SY | ||
Standards/Approvals No | ||
Height 99mm | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, Cast Iron Housing, 40mm ID, 49.2mm Centre Height - SY 40 TR
When an axle needs propping up, lean on this pillow block bearing from SKF. Combining a metal stand and a ball bearing, it helps to hold up shafts and aids their continuous rotation in both directions. Designed with a limiting speed of 2800r/min, it's handy for applications such as conveyors, cranes and fans. The stand has cast iron construction, giving it a high compression strength and effective abrasion resistance. This also lets it absorb energy and dampen vibrations.
Features & Benefits
• Boltholes on the housing make it easy to mount on surfaces
• Comes as a complete unit to minimise assembly time
• Seals and flingers on both sides to keep contaminants out
• Inner ring extends out of the housing to bolster support, holding dynamic loads up to 30.7kN
Applications
• HVAC systems
• Assembly lines
• Agricultural machinery
• Waste management plants
Is this pillow block bearing already lubricated?
Yes, the unit comes pre-greased to speed up your installation. A relubrication hole means you can top this up as necessary to keep your machines turning freely.
Related links
- SKF SYK 40 TR Pillow Block Bearing -, 40 mm ID
- SKF SY 40 LF Pillow Block Bearing -, 40 mm ID
- SKF SY 40 TF/VA228 Pillow Block Bearing -, 40 mm ID
- SKF SY 40 FM Pillow Block Bearing -, 40 mm ID
- SKF SY 60 TR Pillow Block Bearing -, 60 mm ID
- SKF SY 25 TR Pillow Block Bearing -, 25 mm ID
- SKF SYK 30 TR Pillow Block Bearing -, 30 mm ID
- SKF SY 40 TF Pillow Block -, 40 mm ID
