SKF SYF 504 Pillow Block -, 47 mm ID

Subtotal (1 unit)*

$52.92

(exc. GST)

$58.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.92

*price indicative

RS Stock No.:
213-2068
Mfr. Part No.:
SYF 504
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

47mm

Product Type

Pillow Block

Material

Cast Iron

Centre Height

33.3mm

Locking Type

Set Screw

Length

65mm

Depth

32mm

End Type

Open

Mount Hole Centre-to-Centre

50.8mm

Number of Bolts

2

Standards/Approvals

No

Height

64.5mm

Bore Type

Cylindrical

Series

SYF

SKF Pillow Block, 47mm Inside Diameter, 65mm Length - SYF 504


This pillow block offers robust support in various industrial applications. It plays a key role in bearing housing solutions, effectively handling loads while ensuring smooth operation. Its integration into machinery can enhance performance, making it an essential component in automation, electrical, and mechanical operations.

Features & Benefits


• Constructed from cast iron for strength and durability

• High-performance design ensures dependable operation

• Adjustable centre height provides versatility

• Effectively reduces friction, increasing efficiency

Applications


• Utilised in conveyor systems for load support

• Suitable for rotary machinery within manufacturing processes

• Used in maintenance workshops for machinery repairs

• Applicable in electric motor systems for consistent performance

Can this be installed easily by one person?


While installation can be accomplished by one person with the right tools, having assistance may ease the process.

Is compatibility with existing systems assured?


This product is designed to integrate well with standard bearing systems, but it is advisable to verify specifications.

What load capacities can it handle effectively?


It is designed to accommodate various load capacities depending on the specific application and setup.

How does its material choice affect performance?


The cast iron material provides stability and strength, contributing to operational longevity under heavy loads.

  • RS Stock No. 0646712
  • Mfr. Part No. RSHE17-XL
Each
$131.42
  • RS Stock No. 0646653
  • Mfr. Part No. RSAO40-XL
Each
$387.68
  • RS Stock No. 0646704
  • Mfr. Part No. PB30-XL
Each
$112.90
  • RS Stock No. 0643914
  • Mfr. Part No. UCT210D1
Each
$206.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy