SKF SYF 25 FM Pillow Block Bearing -, 25 mm ID

Subtotal (1 unit)*

$150.36

(exc. GST)

$165.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.36

*price indicative

RS Stock No.:
213-2062
Mfr. Part No.:
SYF 25 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Pillow Block Bearing

Material

Cast Iron

Static Load Rating

7.8kN

Centre Height

36.5mm

Locking Type

Eccentric Locking Collar

Length

70mm

Dynamic Load Rating

14kN

Depth

36mm

Mount Hole Centre-to-Centre

50.8mm

End Type

Open

Number of Bolts

2

Standards/Approvals

No

Height

70mm

Series

SYF

Bore Type

Cylindrical

Limiting Speed

7000rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 25mm Inside Diameter, 70mm Overall Height - SYF 25 FM


This pillow block bearing is engineered for demanding industrial applications. Designed with a cast iron bearing block, it delivers robust performance and durability. With an inside diameter of 25mm and a centre height of 36.5mm, this component is suitable for various mounting configurations and installation requirements.

Features & Benefits


• Cast iron construction enhances strength and durability

• Precision design ensures reliable operation in industrial settings

• Accommodates a 25mm inside diameter for versatile applications

• Features mounting holes for secure and easy installation

• Centre height specifications provide compatibility with diverse systems

• Compact dimensions support efficient space management in assemblies

Applications


• Utilised in automated machinery for precise movement

• Suitable for conveyor systems requiring reliable support

• Employed in agricultural equipment for enhanced performance

• Ideal for mechanical assemblies where space is constrained

• Commonly used in various electronic and electrical

What are the advantages of using a cast iron bearing block?


The cast iron material provides excellent load-bearing capabilities, resistance to wear and deformation, and longevity in harsh environments, making it a cost-effective choice for industrial applications.

How can the pillow block bearing improve system performance?


By reducing friction between moving parts, it helps ensure smoother operations and less downtime due to maintenance, contributing to enhanced overall efficiency.

What factors should be considered when installing this component?


It is important to ensure proper alignment with the mounting holes and check that the surrounding environment accommodates the specified centre height. Additionally, maintaining appropriate load limits can optimise performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy