SKF SYF 35 TF Pillow Block Bearing -, 35 mm ID

Subtotal (1 unit)*

$202.78

(exc. GST)

$223.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.78

*price indicative

RS Stock No.:
213-2065
Mfr. Part No.:
SYF 35 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Pillow Block Bearing

Material

Cast Iron

Static Load Rating

15.3kN

Centre Height

47.6mm

Locking Type

Set Screw

Mount Hole Size

10 mm

Length

103mm

Depth

45mm

Dynamic Load Rating

25.5kN

End Type

Open

Mount Hole Centre-to-Centre

82.6mm

Number of Bolts

2

Height

93mm

Standards/Approvals

No

Series

SYF

Bore Type

Cylindrical

Limiting Speed

5300rpm

COO (Country of Origin):
IT

SKF Short Base Pillow Block Bearing, 25.5 kN Dynamic Load Rating, 15.3kN Static Load Rating - SYF 35 TF


This innovative short base pillow block ball bearing unit is engineered with a robust cast iron housing and accommodating a 35mm bore diameter. Notably, it features a centre height of 47.6mm, providing excellent stability and alignment. Its design allows for both constant and alternating rotation, with a basic dynamic load rating of 25.5 kN, ensuring reliability in demanding conditions.

Features & Benefits


• Cast iron housing offers durability and strength

• Set screw locking simplifies mounting procedures

• Lubricated and sealed for extended maintenance intervals

• High stiffness enhances operational reliability

• Threaded holes provide easy bolt attachment

Applications


• Utilised in machinery requiring stable rotational support

• Used for conveyors and other operational equipment

What materials are used in this bearing unit?


The housing is made of cast iron, while the bearing itself is crafted from bearing steel.

How does the sealing system work?


It features seals and flingers on both sides for enhanced protection against contamination.

Will it work in fluctuating speed conditions?


Yes, it has a limiting speed of 5300r/min.

  • RS Stock No. 2132071
  • Mfr. Part No. SYJ 35 TF
Each
$143.24
  • RS Stock No. 1252428
  • Mfr. Part No. SYWK 35 YTH
Each
$350.53
  • RS Stock No. 2132039
  • Mfr. Part No. SY 35 TR
Each
$179.03
  • RS Stock No. 7854848
  • Mfr. Part No. SNP35
Each
$151.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy