Beco P204SS Pillow Block -, 47 mm ID
- RS Stock No.:
- 283-8215
- Mfr. Part No.:
- P204SS
- Brand:
- Beco
Subtotal (1 unit)*
$62.97
(exc. GST)
$69.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.97 |
*price indicative
- RS Stock No.:
- 283-8215
- Mfr. Part No.:
- P204SS
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 47mm | |
| Product Type | Pillow Block | |
| Material | Stainless Steel | |
| Centre Height | 33.3mm | |
| Length | 134mm | |
| Depth | 39mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | RoHS | |
| Height | 65mm | |
| Series | 200 | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 47mm | ||
Product Type Pillow Block | ||
Material Stainless Steel | ||
Centre Height 33.3mm | ||
Length 134mm | ||
Depth 39mm | ||
Number of Bolts 2 | ||
Standards/Approvals RoHS | ||
Height 65mm | ||
Series 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Housings in Stainless Steel
Non magnetic
Related links
- SKF SYF 504 Pillow Block -, 47 mm ID
- SKF SYK 504 Plummer Block Housings -, 47 mm ID
- SKF SY 504 M Plummer Block House -, 47 mm ID
- Beco P208SS Pillow Block -, 80 mm ID
- Beco P209SS Pillow Block -, 85 mm ID
- Beco P210SS Pillow Block -, 90 mm ID
- Beco P205SS Pillow Block -, 52 mm ID
- Beco P206SS Pillow Block -, 62 mm ID












