SKF SY 504 M Plummer Block House -, 47 mm ID
- RS Stock No.:
- 213-2049
- Mfr. Part No.:
- SY 504 M
- Brand:
- SKF
Subtotal (1 unit)*
$46.09
(exc. GST)
$50.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.09 |
*price indicative
- RS Stock No.:
- 213-2049
- Mfr. Part No.:
- SY 504 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 47mm | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 11.5 mm | |
| Length | 219mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Series | SY | |
| Height | 64.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 47mm | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 11.5 mm | ||
Length 219mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 97mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Series SY | ||
Height 64.5mm | ||
- COO (Country of Origin):
- IT
SKF Plummer Block House, Y Bearing Type, 47mm ID, 127mm Length - SY 504 M
Use this plummer block house from SKF in your rotating machinery to handle heavy loads moving in different directions. Once mounted with a compatible bearing insert (233-7245), the unit can accommodate a static load of 6.55kN and a dynamic load of 12.7kN at speeds up to 8,500rpm for use in heavy-duty applications. Its cast-iron body is resistant to corrosion, so it won't degrade in damp conditions. For a secure fit, you can install the housing directly onto the support surfaces in your system with two 10mm bolts and two 2mm dowel pins.
• Relubrication hole for ease of maintenance
• Slim dimensions of 127 (L) x 32 (W) x 33.3mm (H) to save space in compact setups
• Light weight of 0.41kg to place minimal strain on your equipment
Applications
• Manufacturing facilities
• Agricultural equipment
• Packaging machinery
What thread size does the grease fitting have?
This unit's grease fitting has a 1/4-28 SAE-LT thread, making it compatible with standard relubrication equipment.
Should I use an end cover with this housing?
Yes, you can use an end cover (339-8849) with this product to keep the shaft in place and prevent contact between rotating ends.
Related links
- SKF SY 506 M Plummer Block House -, 62 mm ID
- SKF SY 509 M Plummer Block House -, 85 mm ID
- SKF SY 503 M Plummer Block House -, 40 mm ID
- SKF SY 513 M Plummer Block House -, 120 mm ID
- SKF SY 505 M Plummer Block House -, 52 mm ID
- SKF SY 511 M Plummer Block House -, 100 mm ID
- SKF SY 507 M Plummer Block House -, 72 mm ID
- SKF SY 512 M Plummer Block House -, 110 mm ID
