NTN 4T-30207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD

Subtotal (1 unit)*

$44.75

(exc. GST)

$49.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.75

*price indicative

RS Stock No.:
453-585
Mfr. Part No.:
4T-30207
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

35mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Series

4T-30207

Maximum Speed - Oil

7400rpm

Maximum Speed - Grease

5500rpm

Bearing Material

Case Carburised Steel

Cone Width

17mm

Number of Rows

1

Cup Width

15mm

Static Load Rating

61.5kN

Outside Diameter

72mm

Bearing Dynamic Load Rating

61.5kN

Standards/Approvals

ISO 355

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.

Rolling element material made of case hardening steel

Supports high radial loads

Supports axial loads in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy