SKF SY 60 FM Pillow Block Bearing -, 60 mm ID
- RS Stock No.:
- 213-2056
- Mfr. Part No.:
- SY 60 FM
- Brand:
- SKF
Subtotal (1 unit)*
$444.89
(exc. GST)
$489.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.89 |
*price indicative
- RS Stock No.:
- 213-2056
- Mfr. Part No.:
- SY 60 FM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Static Load Rating | 36kN | |
| Centre Height | 69.9mm | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | 30.48 mm | |
| Length | 65mm | |
| Depth | 60mm | |
| Dynamic Load Rating | 52.7kN | |
| Mount Hole Centre-to-Centre | 201.93mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | SY | |
| Height | 137.16mm | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Static Load Rating 36kN | ||
Centre Height 69.9mm | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size 30.48 mm | ||
Length 65mm | ||
Depth 60mm | ||
Dynamic Load Rating 52.7kN | ||
Mount Hole Centre-to-Centre 201.93mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series SY | ||
Height 137.16mm | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, Ball Bearing Insert Unit Type, 137.5mm Height, 60mm ID, 82mm OD of Locking Ring - SY 60 FM
Keep your material handling applications on a roll with this pillow block bearing from SKF. It firmly anchors rotating shafts to ensure the reliable performance of your high-torque automated lines. The outer ring stays still while the inner one rotates, ensuring steady movement even when your machinery gets shaky. A robust cast-iron housing protects the deep-groove ball-bearing insert against impact and wear. It's also rust-resistant, so it's a sure bet in humid settings. Thanks to the locking collar, you can easily fit and remove axles for fuss-free maintenance.
Features & Benefits
• Lubricated and sealed bearing delivers efficient performance
• At a length of just 65mm, it easily fits in cramped spaces
• Pre-machined slots help with speedy installation
Applications
• Automated packaging machines
• Vehicle manufacturing
• Breweries and bottling plants
• Robotic pick-and-drop systems
Does this pillow block bearing adjust the shaft when it's misaligned?
Yes, it accommodates static initial misalignment. This means the housing tilts to align an axle before you start up machinery to avoid damage and production delays.
How fast does this pillow block bearing turn?
As it has a limiting speed of 3400r/min, this product keeps up with the demands of your industrial operations.
- RS Stock No. 2132075
- Mfr. Part No. SYJ 60 TF
Each
$324.11
- RS Stock No. 2132078
- Mfr. Part No. SYJ 75 TF
Each
$678.91
- RS Stock No. 0643901
- Mfr. Part No. UC212D1
Each
$184.43
Related links
- SKF SY 60 TR Pillow Block Bearing -, 60 mm ID
- SKF SY 60 WF Pillow Block Bearing -, 60 mm ID
- SKF SY 20 FM Pillow Block Bearing -, 20 mm ID
- SKF SY 40 FM Pillow Block Bearing -, 40 mm ID
- SKF SY 50 FM Pillow Block Bearing -, 50 mm ID
- SKF SY 30 FM Pillow Block Bearing -, 30 mm ID
- SKF SY 25 FM Pillow Block Bearing -, 25 mm ID
- SKF SYF 25 FM Pillow Block Bearing -, 25 mm ID










