SKF SY 25 FM Pillow Block Bearing -, 25 mm ID

Subtotal (1 unit)*

$120.47

(exc. GST)

$132.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.47

*price indicative

RS Stock No.:
213-2033
Mfr. Part No.:
SY 25 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Pillow Block Bearing

Material

Steel

Static Load Rating

7.8kN

Centre Height

36.5mm

Mount Hole Size

11.5 mm

Locking Type

Eccentric Locking Collar

Length

152mm

Depth

36mm

Dynamic Load Rating

14kN

Mount Hole Centre-to-Centre

102mm

End Type

Open

Number of Bolts

2

Height

70mm

Bore Type

Cylindrical

Series

SY

Standards/Approvals

No

Limiting Speed

7000rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 36.5mm Centre Height, 25mm ID - SY 25 FM


This pillow block bearing from SKF helps extend your machinery's service life by reducing operational friction and vibration. The narrow inner ring features an eccentric locking collar, making it easy to mount on the shaft. Deep grooves in the bearing raceway keep the balls stable, meaning this unit can easily handle high dynamic loads of up to 14kN and static loads of up to 7.8kN. A durable cast iron housing offers structural stability and strength under compression for use in demanding industrial settings. For improved operational performance, this unit can accommodate initial static misalignment.

Features & Benefits


• Maximum speed of 7000r/min for use in high-speed applications

• Lubrication hole makes regreasing easy

• Rolling parts are secured in a cage to reduce noise and minimise wear

• Supplied ready to mount, so installation is simple

Applications


• Packaging equipment

• Conveyor belts

• Agricultural machinery

What's the difference between a pillow block and a plummer block?


Both pillow block bearings and plummer block bearings are housed units designed to support shafts and couplings. Where they differ is in their application. Because plummer blocks are used to transfer high power, they're ideal for supporting heavy industrial loads. Pillow blocks, on the other hand, are better suited to lighter usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy