SKF SY 30 FM Pillow Block Bearing -, 30 mm ID

Subtotal (1 unit)*

$138.02

(exc. GST)

$151.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.02

*price indicative

RS Stock No.:
213-2037
Distrelec Article No.:
304-23-657
Mfr. Part No.:
SY 30 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Pillow Block Bearing

Material

Steel

Static Load Rating

11.2kN

Centre Height

42.9mm

Locking Type

Eccentric Locking Collar

Mount Hole Size

14 mm

Length

175mm

Dynamic Load Rating

19.5kN

Depth

40mm

Mount Hole Centre-to-Centre

117.5mm

End Type

Open

Number of Bolts

2

Bore Type

Cylindrical

Series

SY

Standards/Approvals

No

Height

82mm

Limiting Speed

6300rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 30mm Shaft Diameter, 42.9mm Centre Height - SY 30 FM


Keep your bearings running true with this pillow block unit from SKF. It's a quick and reliable way to mount rolling parts around a shaft designed to rotate in one direction. The set conveniently includes a complete assembly in the shape of a robust housing plus SKF's YET 206 deep-groove bearing. It features an eccentric locking collar to save time and effort when you're mounting it onto a shaft. As it's designed to accommodate some initial misalignment, this pillow block housing will cushion your equipment against damage caused by installation errors.

Features & Benefits


• Limiting speed of 6300rpm means it can handle rapid rotations

• High dynamic load rating of 19.5kN and static load rating of 11.2kN for use in demanding applications

• Super-strong cast iron housing for resistance to impact and wear

Applications


• Packaging equipment

• Agricultural machinery

• Construction plants

What's the difference between a pillow block and a plummer block?


Pillow blocks and plummer blocks are similar products with comparable uses, but the key difference between the two is in their scope of application. Plummer blocks are designed to handle high power transfers and very heavy loads. Pillow blocks aren't exactly featherweights, but they're better suited to lighter use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy