SKF SY 35 TR Pillow Block -, 35 mm ID

Subtotal (1 unit)*

$179.03

(exc. GST)

$196.93

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
  • Plus 4 left, shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.03

*price indicative

RS Stock No.:
213-2039
Mfr. Part No.:
SY 35 TR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block

Inside Diameter

35mm

Material

Steel

Static Load Rating

15.3kN

Centre Height

49.2mm

Mount Hole Size

14 mm

Locking Type

Set Screw

Length

187mm

Dynamic Load Rating

25.5kN

Depth

45mm

End Type

Open

Mount Hole Centre-to-Centre

126mm

Number of Bolts

2

Standards/Approvals

No

Series

SY

Height

93mm

Bore Type

Cylindrical

Limiting Speed

3200rpm

COO (Country of Origin):
IT

SKF Pillow Block, 25.5kN Dynamic Load Rating, 15.3kN Static Load Rating - SY 35 TR


Have your ball bearing mounts got you in a spin? Sort things out with this cast iron pillow block from SKF. As it features an extended inner ring on both sides and a set screw to clamp the shaft tightly in place, this unit is quick and easy to mount. It can accommodate constant and alternating rotations, so it's an efficient choice for applications where you need to put a fresh twist on the direction of travel. A handy relubrication feature makes re-greasing a breeze. Thanks to a seal and flinger that keep out dust, dirt and other contaminants that could compromise performance, you can expect long-lasting, smooth operation from this product.

Features & Benefits


• Limiting speed of 3200rpm for use in medium-velocity applications

• Dynamic load rating of 25.5kN and static load rating of 15.3kN for use in heavy-duty applications

Applications


• Mechanical power transmissions

• Heat-treatment equipment

• Construction sites

What's included in the package?


To help you get the ball rolling without needing extra parts, this unit comes complete with SKF's SY 507 M housing block and YAR 207-2RF bearing insert.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy