SKF SY 35 LF Pillow Block Bearing -, 35 mm ID
- RS Stock No.:
- 213-2038
- Mfr. Part No.:
- SY 35 LF
- Brand:
- SKF
Subtotal (1 unit)*
$218.71
(exc. GST)
$240.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.71 |
*price indicative
- RS Stock No.:
- 213-2038
- Mfr. Part No.:
- SY 35 LF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Pillow Block Bearing | |
| Material | Steel | |
| Static Load Rating | 15.3kN | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 14 mm | |
| Locking Type | ConCentra | |
| Length | 187mm | |
| Depth | 45mm | |
| Dynamic Load Rating | 25.5kN | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 126mm | |
| Number of Bolts | 2 | |
| Series | SY | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Height | 93mm | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Pillow Block Bearing | ||
Material Steel | ||
Static Load Rating 15.3kN | ||
Centre Height 47.6mm | ||
Mount Hole Size 14 mm | ||
Locking Type ConCentra | ||
Length 187mm | ||
Depth 45mm | ||
Dynamic Load Rating 25.5kN | ||
End Type Open | ||
Mount Hole Centre-to-Centre 126mm | ||
Number of Bolts 2 | ||
Series SY | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Height 93mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
The SKF SY design pillow (Plummer y-bearings) block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 35mm inside diameter and 160mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Uses Bearing Steel as material
Has a cylindrical type bore
Related links
- SKF SY 40 LF Pillow Block Bearing -, 40 mm ID
- SKF SY 35 TR Pillow Block -, 35 mm ID
- SKF SY 35 WF Plummer Block House -, 35 mm ID
- SKF SY 35 TF Plummer Block House -, 35 mm ID
- SKF SY 35 TF/VA228 Plummer Block House -, 35 mm ID
- SKF SYF 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYK 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYJ 35 TF Pillow Block Bearing -, 35 mm ID
