SKF FRB 7/80 Locating Ring -, 72 mm ID

Subtotal (1 unit)*

$11.93

(exc. GST)

$13.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.93

*price indicative

RS Stock No.:
213-1972
Mfr. Part No.:
FRB 7/80
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

72mm

Centre Height

54mm

Mount Hole Size

12 mm

Length

160mm

Depth

7mm

Series

FRB

Standards/Approvals

No

Height

143mm

COO (Country of Origin):
CN

SKF Locating Ring, 72mm Inside Diameter, 160mm Length - FRB 7/80


This locating ring is essential for accurate alignment and stability within bearing units in various machinery and equipment setups. It meets specific industrial requirements, making it suitable for those looking for dependable components for their automation and mechanical systems. Its design contributes to enhanced performance, ensuring effective functionality across different operational scenarios.

Features & Benefits


• Integrates smoothly within bearing units for improved stability

• Accommodates a 12mm mount hole size for straightforward installation

• Provides a centre height of 54mm for effective positioning

• Supports precision in operational processes

Applications


• Used in key machinery for enhanced alignment

• Employed in assembly lines for integrating bearing units

• Suitable for mechanical systems requiring accurate positioning

• Commonly applied in automation setups to boost effectiveness

What type of machinery is this suited for?


It is designed for a variety of machinery applications that require precise alignment in bearing units.

How do I install this component?


Installation involves aligning the ring with the mount hole and securing it to ensure stability.

Can it be used in high-speed applications?


Yes, it is designed to maintain performance in industrial conditions, including high-speed operations.

Is it compatible with other SKF bearing accessories?


Yes, it can be used with various SKF bearing accessories to enhance functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy