SKF FRB 5.5/72 Locating Ring -, 35 mm ID

Subtotal (1 unit)*

$22.35

(exc. GST)

$24.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.35

*price indicative

RS Stock No.:
213-1341
Mfr. Part No.:
FRB 5.5/72
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

35mm

Centre Height

50mm

Mount Hole Size

12 mm

Length

185mm

Depth

5.5mm

Height

72mm

Standards/Approvals

No

Series

FRB

COO (Country of Origin):
CN

SKF Locating Ring, 5.5mm Width, 64mm ID, 72mm OD - FRB 5.5/72


Need an easy way to secure your bearing to a housing? Bring it in line with this locating ring from SKF. Designed for a plummer block housing-bearing combination, this unit tightens the insert bearing in a precise position. As this restricts the bearing's axial movement, it helps reduce the risk of shaft misalignment. The ring also stabilises the bearing, ensuring the load is evenly distributed to prevent stress build-up. External dimensions of 64mm ID and 72mm OD make it suitable for a medium-sized shaft.

Features & Benefits


• Slim width of 5.5mm to fit into housings where space is tight

• Light weight of 23g for minimal strain on your assembly

• Simple structure means installation is quick and tool-free

Applications


• Oil and gas industry

• Industrial pumps

• Railways

• Wind turbines

How do I install this ring?


To install two rings, simply place each one on either side of the bearing. If you're installing a single ring, you should fit it on the same side as the lock nut.

Where should I use a combined housing-bearing combination?


A combined housing-bearing component is ideal for applications where the shaft needs to be fixed in place while it's rotating rapidly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy