SKF FRB 9/80 Locating Ring -, 30 mm ID
- RS Stock No.:
- 213-1978
- Mfr. Part No.:
- FRB 9/80
- Brand:
- SKF
Subtotal (1 unit)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.90 |
*price indicative
- RS Stock No.:
- 213-1978
- Mfr. Part No.:
- FRB 9/80
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Locating Ring | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Length | 205mm | |
| Depth | 9mm | |
| Series | SE and SNL | |
| Standards/Approvals | No | |
| Height | 108mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Locating Ring | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Length 205mm | ||
Depth 9mm | ||
Series SE and SNL | ||
Standards/Approvals No | ||
Height 108mm | ||
- COO (Country of Origin):
- CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF FRB 4/80 Locating Ring -, 30 mm ID
- SKF FRB 9/90 Locating Ring -, 45 mm ID
- SKF FRB 7/80 Locating Ring -, 72 mm ID
- SKF FRB 8/80 Locating Ring -, 72 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 5/170 Locating Ring -, 80 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
