SKF FRB 8/80 Locating Ring -, 72 mm ID

Subtotal (1 unit)*

$21.72

(exc. GST)

$23.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.72

*price indicative

RS Stock No.:
213-1977
Mfr. Part No.:
FRB 8/80
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

72mm

Centre Height

60mm

Mount Hole Size

12 mm

Length

205mm

Depth

8mm

Height

108mm

Series

SE 208-307 + 2208

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Locating Ring, 72mm Inside Diameter, 205mm Length - FRB 8/80


This locating ring is a crucial component designed to enhance the performance of bearing units. Its specific design ensures accurate positioning and stability, which are essential in a variety of mechanical applications. The accessory plays a key role in maintaining the integrity of the bearing assembly, thereby promoting durability and optimal functionality.

Features & Benefits


• Fits bearings with a 72mm internal diameter

• Maintains alignment to reduce wear and tear

• Simplifies integration into existing systems

• Constructed to endure industrial conditions for enhanced durability

• Offers a centre height of 60mm for improved performance

• Equipped with a 12mm mounting hole size for easy installation

Applications


• Used with diverse industrial bearings for precise alignment

• Suitable for mechanical systems that require stable positioning

• Employed in automation where consistent performance is essential

• Utilised in electrical equipment that needs dependable bearing support

• Applicable in various manufacturing processes that demand high accuracy

How do I install it effectively?


Installation can be completed by aligning the ring with the corresponding bearing unit and securing it using the appropriate mounting methods.

Can it be used in high-temperature environments?


Yes, it is designed to operate reliably in challenging industrial conditions, including elevated temperatures.

Is it compatible with all bearing types?


It is specifically designed for certain bearings; compatibility should be confirmed against the bearing specifications.

Can it help reduce noise in machinery?


Yes, proper alignment with this accessory can help minimise operational noise levels in mechanical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy