SKF FRB 7.5/72 Locating Ring -, 64 mm ID
- RS Stock No.:
- 213-1971
- Mfr. Part No.:
- FRB 7.5/72
- Brand:
- SKF
Subtotal (1 unit)*
$21.33
(exc. GST)
$23.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.33 |
*price indicative
- RS Stock No.:
- 213-1971
- Mfr. Part No.:
- FRB 7.5/72
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locating Ring | |
| Inside Diameter | 64mm | |
| Centre Height | 50mm | |
| Static Load Rating | 95kN | |
| Mount Hole Size | 12 mm | |
| Length | 185mm | |
| Depth | 7.5mm | |
| Height | 94mm | |
| Series | SE 507-606 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locating Ring | ||
Inside Diameter 64mm | ||
Centre Height 50mm | ||
Static Load Rating 95kN | ||
Mount Hole Size 12 mm | ||
Length 185mm | ||
Depth 7.5mm | ||
Height 94mm | ||
Series SE 507-606 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 64mm Inside Diameter, 185mm Length - FRB 7.5/72
This locating ring facilitates precise positioning within various mechanical assemblies. Its durable construction and specific specifications are vital for applications where accurate alignment is essential. Integrating this accessory into your equipment can enhance efficiency and operational performance.
Features & Benefits
• Made from high-quality materials for long-lasting use
• Easy installation into standard bearing units
• Compatible with 12mm mounting holes for flexible Applications
• Features a 64mm inside diameter for a proper fit
• Dimensions cater to particular industrial needs
Applications
• Used in machinery that requires secure positioning components
• Implemented in automated systems for precision tasks
What is the optimal method for installing this?
Use the provided mounting hole size for straightforward installation, ensuring proper alignment.
How does this support equipment performance?
It ensures precise alignment, minimising wear on related components.
Is this compatible with existing bearing units?
It is designed to fit standard bearing units with 12mm mounting holes.
Related links
- SKF FRB 5.5/72 Locating Ring -, 35 mm ID
- SKF FRB 7/80 Locating Ring -, 72 mm ID
- SKF FRB 8/80 Locating Ring -, 72 mm ID
- SKF FRB 8/72 Bearing Unit Accessory -, 64 mm ID
- SKF FRB 3.5/72 Bearing Unit Accessory -, 64 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
