SKF FRB 21/200 Locating Ring -, 100 mm ID

Subtotal (1 unit)*

$97.10

(exc. GST)

$106.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.10

*price indicative

RS Stock No.:
213-1946
Mfr. Part No.:
FRB 21/200
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

100mm

Centre Height

125mm

Mount Hole Size

12 mm

Length

410mm

Depth

21mm

Standards/Approvals

No

Height

242mm

Series

SNL 522-619 + 1222 K + H 222 SE

COO (Country of Origin):
CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

  • RS Stock No. 2131956
  • Mfr. Part No. FRB 5/140
Each
$14.56
  • RS Stock No. 2131950
  • Mfr. Part No. FRB 4/110
Each
$14.69
  • RS Stock No. 2131343
  • Mfr. Part No. FRB 9.5/100
Each
$23.16
  • RS Stock No. 0506810
  • Mfr. Part No. FRB 4/120
Each
$27.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy