SKF FRB 4/100 Locating Ring -, 92 mm ID

Subtotal (1 unit)*

$22.90

(exc. GST)

$25.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.90

*price indicative

RS Stock No.:
213-1949
Mfr. Part No.:
FRB 4/100
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

92mm

Product Type

Locating Ring

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Depth

4mm

Standards/Approvals

No

Height

127mm

Series

FRB

COO (Country of Origin):
CN

SKF Locating Ring, 92mm Inside Diameter, 255mm Length - FRB 4/100


This locating ring is an essential accessory designed for optimal performance in mechanical applications. It provides a stable solution for maintaining positioning within bearing units. The robust dimensions and quality materials ensure durability, making it suitable for industrial environments.

Features & Benefits


• High-quality design enhances durability in industrial settings

• 92mm inside diameter optimises fit within bearing assemblies

• Centre height of 70mm maintains effective alignment

• 16mm mount hole size simplifies installation processes

• Length of 255mm accommodates various configurations

Applications


• Utilised in precision machinery for effective component alignment

• Suitable for assembly lines requiring strong positioning solutions

• Ideal for automated systems that need adjustable support

• Employed in heavy-duty equipment for dependable component fixation

What is the recommended installation procedure for this accessory?


For optimal results, ensure the mounting surface is clean and align the ring correctly during fitting to avoid misalignment.

Can it be used with various types of bearings?


Yes, it is designed to be compatible with different bearing types, provided they meet the specified dimensions.

Is this product suitable for high-speed applications?


Yes, it can perform under high-speed conditions, assuming correct installation.

What should I consider if I need to replace it?


Ensure precise measurements of the existing components to match specifications like inside diameter and length for the new part.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy