SKF FRB 6.5/215 Locating Ring -, 90 mm ID

Subtotal (1 unit)*

$71.06

(exc. GST)

$78.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.06

*price indicative

RS Stock No.:
213-1968
Mfr. Part No.:
FRB 6.5/215
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

90mm

Product Type

Locating Ring

Centre Height

140mm

Static Load Rating

800kN

Mount Hole Size

12 mm

Length

410mm

Depth

6.5mm

Standards/Approvals

No

Series

SNL 524-620

Height

271mm

COO (Country of Origin):
CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy