SKF FRB 4/90 Locating Ring -, 82 mm ID

Subtotal (1 unit)*

$12.27

(exc. GST)

$13.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.27

*price indicative

RS Stock No.:
213-1952
Mfr. Part No.:
FRB 4/90
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Locating Ring

Inside Diameter

82mm

Centre Height

90mm

Mount Hole Size

12 mm

Length

205mm

Depth

4mm

Standards/Approvals

No

Series

FRB

Height

114mm

COO (Country of Origin):
CN

SKF Locating Ring, 90mm Outside Diameter, 82mm Inside Diameter - FRB 4/90


This product is a locating (stabilising) ring designed for secured axial positioning of bearings within housing. It features an outside diameter of 90mm and an inside diameter of 82 mm, ensuring compatibility with standard bearing dimensions. Additionally, it has a width of 4 mm, providing a precise fit for various housing installations, allowing for versatile applications within bearing assemblies.

Features & Benefits


• Compliant with various housing series for versatility

• Lightweight at 0.0186kg for ease of handling

Applications


• Used with SNL series bearing housings

• Utilised in 30, 31, 32 series applications

• Appropriate for SAF and SAW series requirements

• Suitable for stabilising bearings in mechanical setups

What is the weight of this locating ring?


The product net weight is 0.0186 kg.

Can this locating ring be used with multiple housing series?


Yes, it's compatible with various SKF housing series.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy