SKF FRB 14.5/180 Locating Ring -, 167 mm ID
- RS Stock No.:
- 213-1934
- Mfr. Part No.:
- FRB 14.5/180
- Brand:
- SKF
Subtotal (1 unit)*
$42.79
(exc. GST)
$47.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.79 |
*price indicative
- RS Stock No.:
- 213-1934
- Mfr. Part No.:
- FRB 14.5/180
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 167mm | |
| Product Type | Locating Ring | |
| Centre Height | 112mm | |
| Mount Hole Size | 24 mm | |
| Length | 380mm | |
| Depth | 14.5mm | |
| Standards/Approvals | No | |
| Height | 218mm | |
| Series | FRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 167mm | ||
Product Type Locating Ring | ||
Centre Height 112mm | ||
Mount Hole Size 24 mm | ||
Length 380mm | ||
Depth 14.5mm | ||
Standards/Approvals No | ||
Height 218mm | ||
Series FRB | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 167mm Inside Diameter, 380mm Length - FRB 14.5/180
This locating ring is an important accessory designed to enhance the accuracy and performance of various bearing units. It provides stable mounting, ensuring correct positioning of bearings for optimal machinery functionality. Its specific features make it a necessary component in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Facilitates precise alignment for increased efficiency
• High durability ensures longevity in a variety of Applications
• 24mm mount hole size allows for straightforward installation
• Supports a centre height of 112mm for enhanced stability
Applications
• Used with diverse bearing assemblies for accurate positioning
• Applicable in systems requiring precision components
• Ideal for automation equipment to uphold operational efficiency
• Utilised in machinery within the mechanical sector
• Serves in electric motor assemblies for consistent performance
What tools are needed for installation?
Basic hand tools such as wrenches and screwdrivers are sufficient for installation.
Can it be used in high-speed applications?
Yes, it is suitable for high-speed operations.
Is it compatible with all bearing types?
It works with a broad range of bearing types, but it is advisable to check specifications for any limitations.
Related links
- SKF FRB 12/180 Locating Ring -, 167 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
- SKF FRB 5/160 Locating Ring -, 149 mm ID
- SKF FRB 10/370 Locating Ring -, 200 mm ID
- SKF FRB 10/110 Locating Ring -, 101 mm ID
