SKF FRB 14/215 Locating Ring -, 202 mm ID
- RS Stock No.:
- 213-1937
- Mfr. Part No.:
- FRB 14/215
- Brand:
- SKF
Subtotal (1 unit)*
$81.87
(exc. GST)
$90.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.87 |
*price indicative
- RS Stock No.:
- 213-1937
- Mfr. Part No.:
- FRB 14/215
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 202mm | |
| Product Type | Locating Ring | |
| Centre Height | 140mm | |
| Mount Hole Size | 24 mm | |
| Length | 410mm | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Series | FRB | |
| Height | 271mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 202mm | ||
Product Type Locating Ring | ||
Centre Height 140mm | ||
Mount Hole Size 24 mm | ||
Length 410mm | ||
Depth 14mm | ||
Standards/Approvals No | ||
Series FRB | ||
Height 271mm | ||
- COO (Country of Origin):
- CN
SKF FRB Series Locating Ring, 140mm Centre Height, 202mm Inside Diameter - FRB 14/215
This locating ring is a precision component designed to provide axial location and alignment in rotating assemblies within automation and mechanical systems. It is intended for use where accurate positioning of shafts or components is required, offering a Compact profile that integrates into bearing housings and mounting fixtures.
Features & Benefits
• 14mm body depth ensures Compact axial clearance
• 410mm overall length supports extended flange interfaces
• 271mm external height aids structured assembly integration
• 140mm centre height aligns radial centres consistently
• 410mm overall length supports extended flange interfaces
• 271mm external height aids structured assembly integration
• 140mm centre height aligns radial centres consistently
**Applications**
• Suitable for axial positioning of shafts 202mm ID in drivetrains
• Ideal for use in bearing housings within automation equipment
• Used with electrical motor assemblies requiring precise shaft location
• Can be used for alignment tasks in mechanical transmission systems
• Ideal for use in bearing housings within automation equipment
• Used with electrical motor assemblies requiring precise shaft location
• Can be used for alignment tasks in mechanical transmission systems
What is the internal sising for accommodating shafts?
The component provides a 202mm internal bore designed to seat onto matching shaft diameters for axial restraint.
How does the part Interface with mounting hardware?
It incorporates mount holes sized for 24mm fasteners to secure the ring to surrounding structures.
What spatial considerations should be MADE for installation?
Allow for the 271mm external height and 410mm length when placing the ring within housings or enclosures.
Related links
- SKF FRB 6.5/215 Locating Ring -, 90 mm ID
- SKF FRB 14/120 Locating Ring -, 110 mm ID
- SKF FRB 14/160 Locating Ring -, 65 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
- SKF FRB 5/160 Locating Ring -, 149 mm ID
