SKF FRB 14/120 Locating Ring -, 110 mm ID
- RS Stock No.:
- 213-1935
- Mfr. Part No.:
- FRB 14/120
- Brand:
- SKF
Subtotal (1 unit)*
$19.47
(exc. GST)
$21.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.47 |
*price indicative
- RS Stock No.:
- 213-1935
- Mfr. Part No.:
- FRB 14/120
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Locating Ring | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Length | 275mm | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Height | 149mm | |
| Series | FRB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Locating Ring | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Length 275mm | ||
Depth 14mm | ||
Standards/Approvals No | ||
Height 149mm | ||
Series FRB | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 110mm Inside Diameter, 275mm Length - FRB 14/120
This locating ring is an essential accessory for various bearing unit configurations, providing stability and precision in alignment. Its high-quality construction enables effective integration into mechanical systems, ensuring it meets the demands of industrial applications. The detailed dimensions and specifications contribute to its performance, making it a suitable option for users in automation, electronics, and mechanical engineering.
Features & Benefits
• High-quality materials for durability and longevity
• Designed for precise fitting to enhance overall system stability
• Compatible with other bearing unit accessories for efficient integration
• Facilitates accurate alignment to improve operational efficiency
• Simple installation with a mount hole size of 16mm
Applications
• Utilised with various bearing units for precise positioning
• Suitable for demanding enhanced stability and alignment
• Ideal for automation systems requiring dependable components
• Commonly employed in industrial machinery for optimum performance
How does it enhance the alignment of machinery?
It provides a precise fit to help maintain correct positioning and prevent misalignment.
Is it compatible with different bearing units?
Yes, it works seamlessly with various bearing unit accessories.
Can it be installed in tight spaces?
The compact design allows for installation in constrained environments.
How does it perform under heavy loads?
It is designed for durability, effectively supporting substantial loads without compromising stability.
Related links
- SKF FRB 4/120 Locating Ring -, 110 mm ID
- SKF FRB 14/215 Locating Ring -, 202 mm ID
- SKF FRB 14/160 Locating Ring -, 65 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
- SKF FRB 11/120 Locating Ring -, 55 mm ID
- SKF FRB 2/120 Locating Ring -, 60 mm ID
- SKF FRB 10/110 Locating Ring -, 101 mm ID
- SKF FRB 8/110 Locating Ring -, 55 mm ID
