SKF SYK 35 TF Pillow Block Bearing -, 35 mm ID
- RS Stock No.:
- 211-9965
- Mfr. Part No.:
- SYK 35 TF
- Brand:
- SKF
Subtotal (1 unit)*
$189.30
(exc. GST)
$208.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.30 |
*price indicative
- RS Stock No.:
- 211-9965
- Mfr. Part No.:
- SYK 35 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 35mm | |
| Material | Steel | |
| Centre Height | 47.6mm | |
| Static Load Rating | 15.3kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 14.5 mm | |
| Length | 164mm | |
| Depth | 45mm | |
| Dynamic Load Rating | 25.5kN | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 126mm | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Series | SYK | |
| Height | 93.5mm | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 35mm | ||
Material Steel | ||
Centre Height 47.6mm | ||
Static Load Rating 15.3kN | ||
Locking Type Set Screw | ||
Mount Hole Size 14.5 mm | ||
Length 164mm | ||
Depth 45mm | ||
Dynamic Load Rating 25.5kN | ||
End Type Open | ||
Mount Hole Centre-to-Centre 126mm | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Series SYK | ||
Height 93.5mm | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
The SKF SY design short base pillow block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 35mm inside diameter and 164mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF SYF 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYJ 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYK 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYK 30 TF Pillow Block Bearing -, 30 mm ID
- SKF SY 35 LF Pillow Block Bearing -, 35 mm ID
- SKF SYWK 35 YTH Pillow Block Bearing -, 35 mm ID
- SKF P2BTC 35M-TPSS Pillow Block Bearing -, 35 mm ID
- SKF P2BTC 35M-CPSS-DFH Pillow Block Bearing -, 35 mm ID
