SKF SYK 40 TR Pillow Block Bearing -, 40 mm ID

Subtotal (1 unit)*

$239.48

(exc. GST)

$263.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.48

*price indicative

RS Stock No.:
213-2084
Mfr. Part No.:
SYK 40 TR
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Pillow Block Bearing

Material

Steel

Centre Height

49.2mm

Static Load Rating

19kN

Mount Hole Size

14.5 mm

Locking Type

Set Screw

Length

176mm

Dynamic Load Rating

30.7kN

Depth

48mm

Mount Hole Centre-to-Centre

136mm

End Type

Open

Number of Bolts

2

Series

SYK

Bore Type

Cylindrical

Height

99.5mm

Standards/Approvals

No

Limiting Speed

2800rpm

COO (Country of Origin):
IT
The SKF SY design short base pillow block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 40mm inside diameter and 176mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy