Phoenix Contact DMC Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, 2 Row, 1150791
- RS Stock No.:
- 240-1145
- Mfr. Part No.:
- 1150791
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1500 more to save $526.50
View bulk pricing optionsSubtotal (1 pack of 300 units)*
$1,054.50
(exc. GST)
$1,159.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 300 - 1200 | $3.515 | $1,054.50 | - |
| 1500 + | $3.164 | $949.20 | $526.50 |
*price indicative
- RS Stock No.:
- 240-1145
- Mfr. Part No.:
- 1150791
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 2 | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Depth | 10.29mm | |
| Standards/Approvals | EAC, VDE, cULus Recognised, IECEE CB Scheme | |
| Width | 9.66mm | |
| Series | DMC | |
| Length | 14.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 2 | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Depth 10.29mm | ||
Standards/Approvals EAC, VDE, cULus Recognised, IECEE CB Scheme | ||
Width 9.66mm | ||
Series DMC | ||
Length 14.35mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB headers have gold-plated contacts which ensures transfer quality remains stable over the long term. They are designed for integration into the SMT process. The conductor connection on several levels enables higher contact density with the same surface area.
Type of contact male connector
Number of positions 2
Contact material Cu alloy
Housing colour black
Insulating material LCP
Locking shielded connection
Related links
- Phoenix Contact DMC Series Pluggable Terminal Block 2.54 mm Pitch 1097546
- Phoenix Contact DMC Series Pluggable Terminal Block 3.5 mm Pitch 1053810
- Phoenix Contact DMC Series Pluggable Terminal Block 3.5 mm Pitch 1053869
- Phoenix Contact DMC 1.5/ 2-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818504
- Phoenix Contact DMC 1.5/2-G1F-3.5-LR P20THR Series Pluggable Terminal Block 3.5 mm Pitch 1787014
- Phoenix Contact DMC 1.5/ 2-G1-3.5 P20THR R24-1 Series Pluggable Terminal Block 3.5 mm Pitch 1816137
- Phoenix Contact DMC Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
