Phoenix Contact DMC Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1053869
- RS Stock No.:
- 240-0998
- Mfr. Part No.:
- 1053869
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $181.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$361.90
(exc. GST)
$398.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $7.238 | $361.90 | - |
| 250 + | $6.514 | $325.70 | $181.00 |
*price indicative
- RS Stock No.:
- 240-0998
- Mfr. Part No.:
- 1053869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 28mm | |
| Length | 11.6mm | |
| Series | DMC | |
| Standards/Approvals | cULus Recognised, EAC, EN-VDE | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 160V | ||
Width 28mm | ||
Length 11.6mm | ||
Series DMC | ||
Standards/Approvals cULus Recognised, EAC, EN-VDE | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and rated voltage of 160 V. It has automatic locking and intuitive release through Lock and Release operating lever in contrasting colour. Its conductor connection on several levels enables higher contact density and has small component size for applications where space is at a premium.
Type of contact male connector
Number of positions 6
Mounting type Wave soldering
Pin layout Linear pinning
Housing colour green
Related links
- Phoenix Contact DMC Series Pluggable Terminal Block 3.5 mm Pitch 1053810
- Phoenix Contact DMC Series Pluggable Terminal Block 2.54 mm Pitch 1150791
- Phoenix Contact DMC 1.5/ 6-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818546
- Phoenix Contact DMC 1.5/ 6-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1818478
- Phoenix Contact DMC Series Pluggable Terminal Block 2.54 mm Pitch 1097546
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC 1.5/ 4-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818520
- Phoenix Contact DMC 1.5/ 2-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818504
