Phoenix Contact DMC Series Straight Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

$1,359.79

(exc. GST)

$1,495.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,359.79$4.533

*price indicative

RS Stock No.:
558-737
Mfr. Part No.:
1845043
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMC

Pitch

2.54mm

Current

6A

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

COMBICON DFMC 0.5

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, VDE report

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact high-quality PCB header is designed for enhanced connectivity in modern electronic applications. Offering an efficient solution with a compact design, this component integrates seamlessly into surface-mount technology (SMT) processes, ensuring reliable connections. Engineered for performance, it features gold-plated contacts that maintain excellent transfer quality over time. The product range DMC 0.5/-G1-SMD reflects the commitment to precision and innovation, catering to various needs within complex electronic systems. With its robust specifications and user-friendly characteristics, it stands as a vital component for effective and sustainable connection.

Gold-plated contacts provide enhanced long-term stability

Designed for ease of integration within SMT processes

Optimises contact density through multi-level conductor connections

Manufactured with compliance to WEEE/RoHS standards

Offers high reliability with a low contact resistance

Accommodates a multitude of applications with its versatile design

Enables straightforward assembly with linear pad geometry

Tested for environmental conditions to ensure durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy