Phoenix Contact DMC Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 2 Row, 1097546

Get a bulk buy discount

Add 1500 more to save $526.50

View bulk pricing options

Subtotal (1 pack of 300 units)*

$1,054.50

(exc. GST)

$1,159.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
300 - 1200$3.515$1,054.50-
1500 +$3.164$949.20$526.50

*price indicative

RS Stock No.:
240-1088
Mfr. Part No.:
1097546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

2.54mm

Current

5A

Number of Rows

2

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder Pin

Colour

Black

Voltage

160V

Length

11.54mm

Depth

10.29mm

Width

9.66mm

Series

DMC

Standards/Approvals

cULus Recognised, EAC, IECEE CB Scheme, VDE

COO (Country of Origin):
PL
The Phoenix Contact PCB headers have gold-plated contacts which ensures transfer quality remains stable over the long term. They are designed for integration into the SMT process. The conductor connection on several levels enables higher contact density with the same surface area.

Type of contact male connector

Number of positions 2

Contact material Cu alloy

Housing colour black

Insulating material LCP

Locking shielded connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy