Phoenix Contact DMC Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1053810
- RS Stock No.:
- 240-0995
- Mfr. Part No.:
- 1053810
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$181.55
(exc. GST)
$199.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $3.631 | $181.55 | - |
| 250 + | $3.268 | $163.40 | 9% |
*price indicative
- RS Stock No.:
- 240-0995
- Mfr. Part No.:
- 1053810
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Series | DMC | |
| Depth | 14.3mm | |
| Standards/Approvals | cULus Recognised, EAC | |
| Width | 14.8mm | |
| Length | 11.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Series DMC | ||
Depth 14.3mm | ||
Standards/Approvals cULus Recognised, EAC | ||
Width 14.8mm | ||
Length 11.6mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector has nominal cross section of 1.5 mm² and rated voltage of 160 V. Its conductor connection on several levels enables higher contact density and has small component size for applications where space is at a premium.
Type of contact male connector
Number of positions 4
Mounting type wave soldering
Pin layout linear pinning
Housing colour green
Related links
- Phoenix Contact DMC Series Pluggable Terminal Block 3.5 mm Pitch 1053869
- Phoenix Contact DMC 1.5/ 4-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818520
- Phoenix Contact DMC Series Pluggable Terminal Block 2.54 mm Pitch 1097546
- Phoenix Contact DMC 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block 3.5 mm Pitch 1816153
- Phoenix Contact DMC Series Pluggable Terminal Block 2.54 mm Pitch 1150791
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC 1.5/ 6-G1F-3.5-LRP20THRR56 Series Pluggable Terminal Block 3.5 mm Pitch 1818546
- Phoenix Contact DMC 1.5/ 2-G1F-3.5-LRP20THRR44 Series Pluggable Terminal Block 3.5 mm Pitch 1818504
